44423108 | LAPP
Plug, 8 pole, crimp connection, straight, 44423108
Order No.: 30P1427
EAN: 4044776705406
MPN:
44423108
EPIC SIGNAL M17 A1 8 M (5)
Series: EPIC SIGNAL M17
Unit Price (€ / pc.)
26.6084 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.61 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6084 €
5 pcs.
25.1328 €
10 pcs.
23.6453 €
25 pcs.
22.1697 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44423108, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Mechanical resistance
- Optimum strain relief
- Space requirement
- Interference signals
- Waterproof
Applications
- Feedback / signal cables
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Zinkdruckguss | |
Kabeldurchmesser | 3,5 bis 11 mm | |
Kontaktanschluss | Crimpanschluss | |
Leiterquerschnitt | 0,06-1,0 mm² | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 8-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |