44423117 | LAPP
Plug, 17 pole, crimp connection, straight, 44423117
Order No.: 30P1441
EAN: 4044776705499
MPN:
44423117
EPIC SIGNAL M17 G4 17 M (5)
Series: EPIC SIGNAL M17
Unit Price (€ / pc.)
34.9146 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.91 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9146 €
5 pcs.
31.4279 €
10 pcs.
29.6786 €
20 pcs.
27.9293 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44423117, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Mechanical resistance
- Optimum strain relief
- Space requirement
- Interference signals
- Waterproof
Applications
- Feedback / signal cables
Technical specifications
Version | Stecker | |
Shell Material | Zinkdruckguss | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,06-1,0 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 17-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |