44429302 | LAPP

Plug, 6 pole, crimp connection, straight, 44429302

Order No.: 30P1231
EAN: 4044775042144
MPN:
44429302
EPIC POWER LS1.5 F6 3+PE+2 20,
44429302 LAPP Other Circular Connectors Image 1
44429302 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
103.7442 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
103.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.7442 €

Circular connector, 44429302, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Wide clamping range
  • Mechanical resistance
  • Optimum strain relief
  • Robust
  • Interference signals
  • Waterproof

Applications

  • Plant engineering
  • Servo drives and servo assemblies
Technical specifications
Version Stecker
Shell Material Zinkdruckguss
Cable diameter 20,5 bis 26,5 mm
Contact connection Crimpanschluss
contact surface vergoldet
Cable cross-section 0,75-10 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes