44429303 | LAPP
Plug, 8 pole, crimp connection, straight, 44429303
Order No.: 30P1235
EAN: 4044775042151
MPN:
44429303
EPIC POWER LS1.5 F6 3+PE+4 9,0
Series: EPIC POWER LS1.5
Unit Price (€ / pc.)
101.7212 € *
Available: 0 pcs.
Leadtime: On Request **
Circular connector, 44429303, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Wide clamping range
- Mechanical resistance
- Optimum strain relief
- Robust
- Interference signals
- Waterproof
Applications
- Plant engineering
- Servo drives and servo assemblies
Technical specifications
Version | Stecker | |
Shell Material | Zinkdruckguss | |
Cable diameter | 9 bis 14 mm | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75-10 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |