44429312 | LAPP
Jack, 6 pole, crimp connection, straight, 44429312
Order No.: 30P1220
EAN: 4044775042540
MPN:
44429312
EPIC POWER LS1.5 D6 3+PE+2 20,
Series: EPIC POWER LS1.5
Unit Price (€ / pc.)
67.6039 € *
Available: 0 pcs.
Leadtime: On Request **
Circular connector, 44429312, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Wide clamping range
- Mechanical resistance
- Optimum strain relief
- Robust
- Interference signals
- Waterproof
Applications
- Plant engineering
- Servo drives and servo assemblies
Technical specifications
Version | Kupplung | |
Shell Material | Zinkdruckguss | |
Cable diameter | 20,5 bis 26,5 mm | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75-10 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 6-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |