44429314 | LAPP

Jack, 8 pole, crimp connection, straight, 44429314

Order No.: 30P1222
EAN: 4044775042564
MPN:
44429314
EPIC POWER LS1.5 D6 3+PE+4 14,
44429314 LAPP Other Circular Connectors Image 1
44429314 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
69.4127 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.4127 €

Circular connector, 44429314, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Wide clamping range
  • Mechanical resistance
  • Optimum strain relief
  • Robust
  • Interference signals
  • Waterproof

Applications

  • Plant engineering
  • Servo drives and servo assemblies
Technical specifications
Version Kupplung
Shell Material Zinkdruckguss
Cable diameter 14 bis 20,5 mm
Contact connection Crimpanschluss
contact surface vergoldet
Cable cross-section 0,75-10 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Logistics
Country of origin QU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes