44429346 | LAPP

Jack, 8 pole, crimp connection, straight, 44429346

Order No.: 30P1259
EAN: 4044775043806
MPN:
44429346
EPIC POWER LS3D6 3+PE+4 (1)
Series: EPIC POWER LS3
44429346 LAPP Other Circular Connectors Image 1
44429346 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
279.4953 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
279.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
279.4953 €

Circular connector, 44429346, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Robust
  • Reliability
  • Interference signals
  • Waterproof

Applications

  • Plant engineering
  • Servo drives and servo assemblies
Technical specifications
Version Kupplung
Shell Material Aluminium
Cable diameter 17 bis 25 mm
Contact connection Crimpanschluss
Cable cross-section 10-50 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes