44429348 | LAPP
Plug, 6 pole, crimp connection, straight, 44429348
Order No.: 30P1261
EAN: 4044775043820
MPN:
44429348
EPIC POWER LS3F6 3+PE+2 (1)
Series: EPIC POWER LS3
Unit Price (€ / pc.)
318.4321 € *
Available: 0 pcs.
Leadtime: On Request **
Circular connector, 44429348, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Robust
- Reliability
- Interference signals
- Waterproof
Applications
- Plant engineering
- Servo drives and servo assemblies
Technical specifications
Version | Stecker | |
Shell Material | Aluminium | |
Cable diameter | 17 bis 25 mm | |
Contact connection | Crimpanschluss | |
Cable cross-section | 10-50 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 6-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |