72004100 | LAPP
Surface mount housing, 4 pole, screw connection, screw locking, straight, 72004100
Order No.: 30P1531
EAN: 4044773621679
MPN:
72004100
EPIC SIGNAL M23 A1 -20 (5)
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
5 pcs.
5.4502 €
10 pcs.
5.1408 €
20 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 72004100, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Robust
- Interference signals
- Waterproof
- Variety of approval certifications
Applications
- Plant engineering
- Servo drives and servo assemblies
- Measurement and control technology
Technical specifications
Ausführung | Aufbaugehäuse | |
Gehäusematerial | Zinkdruckguss | |
Kontaktanschluss | Schraubanschluss | |
Montage | Panelmontage | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |