72004110 | LAPP
Surface mount housing, 4 pole, screw connection, screw locking, straight, 72004110
Order No.: 30P1530
EAN: 4044773621655
MPN:
72004110
EPIC SIGNAL M23 A1 -20 (20)
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
5 pcs.
5.1527 €
10 pcs.
4.8790 €
20 pcs.
4.5934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 72004110, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Robust
- Interference signals
- Waterproof
- Variety of approval certifications
Applications
- Plant engineering
- Servo drives and servo assemblies
- Measurement and control technology
Technical specifications
Version | Aufbaugehäuse | |
Shell Material | Zinkdruckguss | |
Contact connection | Schraubanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |