72044100 | LAPP
Plug, screw connection, screw locking, straight, 72044100
Order No.: 30P1627
EAN: 4044773623475
MPN:
72044100
EPIC SIGNALM23D6-209,5-13,5 5
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
14.9107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.91 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9107 €
5 pcs.
13.4232 €
10 pcs.
12.6854 €
20 pcs.
11.9357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 72044100, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Optimum strain relief
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and servo assemblies
- Measurement and control technology
Technical specifications
Version | Stecker | |
Shell Material | Zinkdruckguss | |
Cable diameter | 9,5 bis 13,5 mm | |
Contact connection | Schraubanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |