72044110 | LAPP

Plug, screw connection, screw locking, straight, 72044110

Order No.: 30P1626
EAN: 4044773623468
MPN:
72044110
EPIC SIGNALM23D6-20 9,5-13,5
Series: EPIC SIGNAL M23
72044110 LAPP Other Circular Connectors Image 1
72044110 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.3645 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
227.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
11.3645 €

Circular connector, 72044110, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Optimum strain relief
  • Robust
  • Interference signals

Applications

  • Plant engineering
  • Servo drives and servo assemblies
  • Measurement and control technology
Technical specifications
Version Stecker
Shell Material Zinkdruckguss
Cable diameter 9,5 bis 13,5 mm
Contact connection Schraubanschluss
Assembly Kabelmontage
Orientation gerade
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes