72044120 | LAPP
Plug, screw connection, screw locking, straight, 72044120
Order No.: 30P1623
EAN: 4044773623451
MPN:
72044120
EPIC SIGNALM23D6-20 7-10
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
11.3645 € *
Available: 0 pcs.
Leadtime: On Request **
Circular connector, 72044120, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Optimum strain relief
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and servo assemblies
- Measurement and control technology
Technical specifications
Version | Stecker | |
Shell Material | Zinkdruckguss | |
Cable diameter | 7 bis 10 mm | |
Contact connection | Schraubanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |