72064000 | LAPP
Plug, screw connection, screw locking, straight, 72064000
Order No.: 30P1630
EAN: 4044773623390
MPN:
72064000
EPIC SIGNALM23F6 N 9,5-13,5 5
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
11.9476 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
5 pcs.
10.7576 €
10 pcs.
10.1507 €
20 pcs.
9.5557 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 72064000, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Optimum strain relief
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and servo assemblies
- Measurement and control technology
Technical specifications
Version | Stecker | |
Shell Material | Zinkdruckguss | |
Cable diameter | 9,5 bis 13,5 mm | |
Contact connection | Schraubanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |