72064030 | LAPP
Plug, screw connection, screw locking, straight, 72064030
Order No.: 30P1561
EAN: 4044773623369
MPN:
72064030
EPIC SIGNAL M23 F6 N 7-10 (5)
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
11.8286 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
5 pcs.
10.6505 €
10 pcs.
10.0555 €
20 pcs.
9.4605 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 72064030, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Optimum strain relief
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and servo assemblies
- Measurement and control technology
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Zinkdruckguss | |
Kabeldurchmesser | 7 bis 10 mm | |
Kontaktanschluss | Schraubanschluss | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |