72064200 | LAPP

Plug, screw connection, screw locking, straight, 72064200

Order No.: 30P1635
EAN: 4044773623314
MPN:
72064200
EPIC SIGNALM23F6+20 9,5-13,5 5
Series: EPIC SIGNAL M23
LAPP
72064200 LAPP Other Circular Connectors Image 1
72064200 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.8286 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
5 pcs.
10.6505 €
10 pcs.
10.0555 €
20 pcs.
9.4605 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 72064200, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Optimum strain relief
  • Robust
  • Interference signals

Applications

  • Plant engineering
  • Servo drives and servo assemblies
  • Measurement and control technology
Technical specifications
Ausführung Stecker
Gehäusematerial Zinkdruckguss
Kabeldurchmesser 9,5 bis 13,5 mm
Kontaktanschluss Schraubanschluss
Kontaktoberfläche vergoldet
Montage Kabelmontage
Orientierung gerade
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes