73000004 | LAPP

Jack, 6 pole, crimp connection, straight, 73000004

Order No.: 30P1155
EAN: 4044773623208
MPN:
73000004
EPIC POWER LS1 D6 5+PE K 8,5-1
Series: EPIC POWER LS1
73000004 LAPP Other Circular Connectors Image 1
73000004 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
38.4370 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.44 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4370 €
10 pcs.
35.1407 €
50 pcs.
32.9392 €
100 pcs.
30.7615 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 73000004, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Optimum strain relief
  • Space requirement

Applications

  • Plant engineering
  • Servo drives and servo assemblies
Technical specifications
Version Kupplung
Shell Material Zinkdruckguss
Cable diameter 8,5 bis 11 mm
Contact connection Crimpanschluss
contact surface vergoldet
Cable cross-section 0,5-2,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes