73000007 | LAPP

Jack, 6 pole, crimp connection, straight, 73000007

Order No.: 30P1148
EAN: 4044773623178
MPN:
73000007
EPIC POWER LS1 D6 5+PE 10,5-15
Series: EPIC POWER LS1
73000007 LAPP Other Circular Connectors Image 1
73000007 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.0523 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
361.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
18.0523 €

Circular connector, 73000007, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Optimum strain relief
  • Space requirement

Applications

  • Plant engineering
  • Servo drives and servo assemblies
Technical specifications
Version Kupplung
Shell Material Zinkdruckguss
Cable diameter 10,5 bis 15,5 mm
Contact connection Crimpanschluss
contact surface vergoldet
Cable cross-section 0,5-2,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes