73000013 | LAPP
Plug, 6 pole, crimp connection, straight, 73000013
Order No.: 30P1180
EAN: 4044773623116
MPN:
73000013
EPIC POWER LS1 F6 5+PE K 10,5-
Series: EPIC POWER LS1
Unit Price (€ / pc.)
29.7024 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.70 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7024 €
10 pcs.
27.1677 €
50 pcs.
25.4541 €
100 pcs.
23.7643 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 73000013, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Corrosion-resistant
- Maximum vibration protection
- Mechanical resistance
- Assembly time
- Optimum strain relief
- Space requirement
Applications
- Plant engineering
- Servo drives and servo assemblies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.5-2.5 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Cable diameter | 10.5 to 15.5 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |