73000025 | LAPP
Jack, 8 pole, crimp connection, straight, 73000025
Order No.: 30P1142
EAN: 4044773622997
MPN:
73000025
EPIC POWER LS1 D6 3+PE+4 K10,5
Series: EPIC POWER LS1
Unit Price (€ / pc.)
35.9499 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.95 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9499 €
10 pcs.
32.8559 €
50 pcs.
30.8210 €
100 pcs.
28.7623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 73000025, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Corrosion-resistant
- Maximum vibration protection
- Mechanical resistance
- Assembly time
- Optimum strain relief
- Space requirement
Applications
- Plant engineering
- Servo drives and servo assemblies
Technical specifications
Version | Kupplung | |
Shell Material | Zinkdruckguss | |
Cable diameter | 10,5 bis 15,5 mm | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,5-2,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |