73002726 | LAPP
Plug, 9 pole, solder connection, straight, 73002726
Order No.: 30P1527
EAN: 4044773624717
MPN:
73002726
EPIC SIGNAL M23 9P SLM (5)
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
8.9131 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
5 pcs.
8.0206 €
10 pcs.
7.5684 €
20 pcs.
7.1281 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 73002726, Lapp Kabel
Inserts for M23 circular connector
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Mechanical resistance
- Assembly time
- Robust
- Variety of approval certifications
Applications
- Plant engineering
- Measurement and control technology
- Apparatus construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.14-1.0 mm² | |
| Pin number | 9 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |