73002727 | LAPP

Plug, 9 pole, solder connection, straight, 73002727

Order No.: 30P1526
EAN: 4044773624724
MPN:
73002727
EPIC SIGNAL M23 9P SLM (20)
Series: EPIC SIGNAL M23
73002727 LAPP Other Circular Connectors Image 1
73002727 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.2586 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2586 €
5 pcs.
7.4256 €
10 pcs.
7.0210 €
20 pcs.
6.6164 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 73002727, Lapp Kabel

Inserts for M23 circular connector

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Mechanical resistance
  • Assembly time
  • Robust
  • Variety of approval certifications

Applications

  • Plant engineering
  • Measurement and control technology
  • Apparatus construction
Technical specifications
Ausführung Stecker
Gehäusematerial Messing
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,14-1,0 mm²
Orientierung gerade
Polzahl 9-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes