73002734 | LAPP
Socket contact insert, 9 pole, solder connection, straight, 73002734
Order No.: 30P1519
EAN: 4044773624793
MPN:
73002734
EPIC SIGNAL M23 9E BLMS (5)
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
5 pcs.
7.3780 €
10 pcs.
6.9734 €
20 pcs.
6.5569 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 73002734, Lapp Kabel
Inserts for M23 circular connector
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Mechanical resistance
- Assembly time
- Robust
- Variety of approval certifications
Applications
- Plant engineering
- Measurement and control technology
- Apparatus construction
Technical specifications
Version | Buchsen-Kontakteinsatz | |
Shell Material | Messing | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,14-1,0 mm² | |
Orientation | gerade | |
Pin number | 9-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |