73002741 | LAPP
Socket contact insert, 9 pole, solder connection, straight, 73002741
Order No.: 30P1512
EAN: 4044773741476
MPN:
73002741
EPIC SIGNAL M23 8+1P BLMS (20)
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
8.2586 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2586 €
5 pcs.
7.4256 €
10 pcs.
7.0210 €
20 pcs.
6.6164 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 73002741, Lapp Kabel
Inserts for M23 circular connector
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Mechanical resistance
- Assembly time
- Robust
- Variety of approval certifications
Applications
- Plant engineering
- Measurement and control technology
- Apparatus construction
Technical specifications
Version | Buchsen-Kontakteinsatz | |
Shell Material | Messing | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,14-1,0 mm² | |
Orientation | gerade | |
Pin number | 9-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |