73002744 | LAPP

Plug, 9 pole, solder connection, straight, 73002744

Order No.: 30P1509
EAN: 4044773741506
MPN:
73002744
EPIC SIGNAL M23 8+1E SLM (5)
Series: EPIC SIGNAL M23
73002744 LAPP Other Circular Connectors Image 1
73002744 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.0202 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
5 pcs.
8.1158 €
10 pcs.
7.6517 €
20 pcs.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 73002744, Lapp Kabel

Inserts for M23 circular connector

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Mechanical resistance
  • Assembly time
  • Robust
  • Variety of approval certifications

Applications

  • Plant engineering
  • Measurement and control technology
  • Apparatus construction
Technical specifications
Version Stecker
Shell Material Messing
Contact connection Lötanschluss
Cable cross-section 0,14-1,0 mm²
Orientation gerade
Pin number 9-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes