75009694 | LAPP
Jack, 8 pole, solder cup, screw locking, straight, 75009694
Circular connector kits, type LAPP EPIC CIRCON LS1.
with safe protection against vibration, corrosion and EMC radiation, shield connection terminal, clearly visible and perceptive plugging, label field with removable transparent ring, with crimp terminals. Rated voltage: 630/250 V. Rated surge voltage: 6.0/4.0 kV. Rated current: 22/7.0 A. Contact resistance: < 4.0 mohm. Cable clamping range: 7.5 to 15.5 mm. Terminal cross-section: 0.5 to 2.5/0.14 to 1.0 mm². Contact material: gold-plated brass. Degree of soiling: 3. Operating temperatures: - 25 to +125 °C. Certifications: VDE, UL, CSA.
8-pole with 2.0 mm and 1.0 mm contacts.
Number of contacts: 3 + PE (2.0 mm contacts) + 4 (1.0 mm contacts).
Technical attributes (type, version): 75009694, female cable connector
Version | Kupplung | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Cable cross-section | 0,5-2,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |