75009702 | LAPP
Jack, 12 pole, solder cup, screw locking, straight, 75009702
Circular connector kits, type LAPP EPIC CIRCON M23.
with safe protection against vibration, corrosion and EMC radiation, integrated labeling field, clearly visible and perceptible mating; Contacts: solder terminals. Rated voltage: 100/50 V. Rated surge voltage: 1.5/0.8 kV. Rated current: 7.0 A. Contact resistance: < 4.0 mohm. Cable clamping range: 7.0 to 13.5 mm. Terminal cross section: up to 1.0 mm². Contact material: gold-plated brass. Degree of soiling: 3. Operating temperatures: - 25 to +125 °C. Certifications: VDE, UL, CSA.
12-pole.
Technical attributes (type, version): 75009702, female cable connector
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |