76003510 | LAPP
Plug, 5 pole, crimp connection, straight, 76003510
Order No.: 30P1121
EAN: 4044773534610
MPN:
76003510
EPIC POWER LS1 A1 5+PE (20)
Series: EPIC POWER LS1
Unit Price (€ / pc.)
6.9020 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
10 pcs.
6.3070 €
50 pcs.
5.9143 €
100 pcs.
5.5335 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 76003510, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Corrosion-resistant
- Maximum vibration protection
- Mechanical resistance
- Assembly time
- Space requirement
- Robust
Applications
- Plant engineering
- Servo drives and servo assemblies
Technical specifications
Version | Stecker | |
Shell Material | Zinkdruckguss | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,5-2,5 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |