76004510 | LAPP
Plug, 8 pole, crimp connection, straight, 76004510
Order No.: 30P1119
EAN: 4044773534597
MPN:
76004510
EPIC POWER LS1 A1 3+PE+4 (20)
Series: EPIC POWER LS1
Unit Price (€ / pc.)
6.9258 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
10 pcs.
6.3308 €
50 pcs.
5.9381 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 76004510, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Corrosion-resistant
- Maximum vibration protection
- Mechanical resistance
- Assembly time
- Space requirement
- Robust
Applications
- Plant engineering
- Servo drives and servo assemblies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.5-2.5 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |