76083000 | LAPP
Surface mount socket, 6 pole, crimp connection, straight, 76083000
Order No.: 30P1129
EAN: 4044773622805
MPN:
76083000
EPIC POWER LS1 A6 5+PE K (5)
Series: EPIC POWER LS1
Unit Price (€ / pc.)
33.9983 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.00 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9983 €
10 pcs.
31.0828 €
50 pcs.
29.1312 €
100 pcs.
27.2034 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 76083000, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Corrosion-resistant
- Maximum vibration protection
- Mechanical resistance
- Assembly time
- Space requirement
- Robust
Applications
- Plant engineering
- Servo drives and servo assemblies
Technical specifications
Version | Aufbaubuchse | |
Shell Material | Zinkdruckguss | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,5-2,5 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 6-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |