76123000 | LAPP

Jack, 6 pole, crimp connection, straight, 76123000

Order No.: 30P1154
EAN: 4044773533712
MPN:
76123000
EPIC POWER LS1 D6 5+PE K 7,5-1
Series: EPIC POWER LS1
76123000 LAPP Other Circular Connectors Image 1
76123000 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
38.6869 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.69 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6869 €
10 pcs.
35.3668 €
50 pcs.
33.1653 €
100 pcs.
30.9638 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 76123000, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Space requirement
  • Robust

Applications

  • Plant engineering
  • Servo drives and servo assemblies
Technical specifications
Version Kupplung
Shell Material Zinkdruckguss
Cable diameter 7,5 bis 15,5 mm
Contact connection Crimpanschluss
contact surface vergoldet
Cable cross-section 0,5-2,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes