76133000 | LAPP

Plug, 6 pole, crimp connection, straight, 76133000

Order No.: 30P1182
EAN: 4044773533569
MPN:
76133000
EPIC POWER LS1 F6 5+PE K 7,5-1
Series: EPIC POWER LS1
76133000 LAPP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
32.2133 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
32.21 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2133 €
10 pcs.
29.4406 €
50 pcs.
27.5961 €
100 pcs.
25.7635 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 76133000, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Space requirement
  • Robust

Applications

  • Plant engineering
  • Servo drives and servo assemblies
Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.5-2.5 mm²
Pin number 6 pole
Orientation straight
Contact connection crimp connection
Cable diameter 7.5 to 15.5 mm
Assembly cable assembly
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes