76144000 | LAPP

Panel plug, 8 pole, crimp connection, straight, 76144000

Order No.: 30P1186
EAN: 4044773533460
MPN:
76144000
EPIC POWER LS1 F7 3+PE+4 K 7,5
Series: EPIC POWER LS1
76144000 LAPP Other Circular Connectors Image 1
76144000 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
38.1276 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.13 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1276 €
10 pcs.
34.8670 €
50 pcs.
32.6774 €
100 pcs.
30.4997 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 76144000, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Space requirement
  • Robust

Applications

  • Plant engineering
  • Servo drives and servo assemblies
Technical specifications
Version Einbaustecker
Shell Material Zinkdruckguss
Cable diameter 7,5 bis 15,5 mm
Contact connection Crimpanschluss
contact surface vergoldet
Cable cross-section 0,5-2,5 mm²
Assembly Panelmontage
Orientation gerade
Pin number 8-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes