76144510 | LAPP

Panel plug, 8 pole, crimp connection, straight, 76144510

Order No.: 30P1184
EAN: 4044773533453
MPN:
76144510
EPIC POWER LS1 F7 3+PE+4 7,5-1
Series: EPIC POWER LS1
76144510 LAPP Other Circular Connectors Image 1
76144510 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
319.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
15.9698 €

Circular connector, 76144510, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Space requirement
  • Robust

Applications

  • Plant engineering
  • Servo drives and servo assemblies
Technical specifications
Version Einbaustecker
Shell Material Zinkdruckguss
Cable diameter 7,5 bis 15,5 mm
Contact connection Crimpanschluss
contact surface vergoldet
Cable cross-section 0,5-2,5 mm²
Assembly Panelmontage
Orientation gerade
Pin number 8-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes