76154000 | LAPP

Panel plug, 8 pole, crimp connection, straight, 76154000

Order No.: 30P1193
EAN: 4044773765823
MPN:
76154000
EPIC POWER LS1 G5 3+PE+4 K (5)
Series: EPIC POWER LS1
76154000 LAPP Other Circular Connectors Image 1
76154000 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
26.6084 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.61 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6084 €
10 pcs.
24.3236 €
50 pcs.
22.8123 €
100 pcs.
21.2891 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 76154000, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Space requirement
  • Robust

Applications

  • Plant engineering
  • Servo drives and servo assemblies
Technical specifications
Version Einbaustecker
Shell Material Zinkdruckguss
Contact connection Crimpanschluss
contact surface vergoldet
Cable cross-section 0,5-2,5 mm²
Assembly Panelmontage
Orientation gerade
Pin number 8-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes