21700870 | LAPP

Ethernet cable, SPE cable plug, straight to SPE cable plug, straight, Cat 6A, TPE, 1.5 m, green, 21700870

Order No.: 33P7641
EAN: 4064728386828
MPN:
21700870
EPIC DATA SPE-6 PC M-M 1,5m CT001
21700870 LAPP Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
16.0531 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.0531 €

Pre-assembled Ethernet cable, 21700870, LAPP

The 21700870 is a pre-assembled ethernet cable for fixed installation and occasional flexing. The patch cable assembled on both sides saves time during installation and reduces or eliminates the potential for errors during on-site assembly. Ideal protection against electromagnetic interference thanks to double screening made of aluminium-laminated foil and copper screening braiding with high degree of coverage (SF/UTP).

Applications

  • Can be used in dry rooms
  • Suitable for medium mechanical stress
  • Control cabinets
  • Industrial robots and field equipment
Technical specifications
Connection (1) SPE-Kabelstecker, gerade
Connection (2) SPE-Kabelstecker, gerade
Version Ethernet-Kabel
Colour grün
Halogen free No
Cable length 1.5 m
Category Cat 6A
Material TPE
Detent lever protection available Yes
Degree of protection (IP) IP20
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes