2171088 | LAPP
Patch cable, M12-cable plug, straight to RJ45-cable plug, straight, Cat 5e, SF/UTP, 5 m, blue, 2171088
Order No.: 33P4437
EAN: 4044776437024
MPN:
2171088
IE-5-M12D-S-5-H-2-26-7-RJ45
Unit Price (€ / pc.)
37.3303 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator cable, 2171088, LAPP
Industrial Ethernet Patchcord, Cat.5e, straight plug M12 (D-coded) on straight plug RJ45, halogen-free, flexible
Features
- Mechanical and plant engineering
- Halogen-free
- Assembly time
- Interference signals
- Waterproof
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | RJ45-Kabelstecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26-7 | |
Colour | blau | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 5 m | |
Category | Cat 5e | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20/IP67/IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |