2171110 | LAPP

Patch cable, M12-cable plug, straight to RJ45-cable plug, straight, Cat 5e, SF/UTP, PUR, 2 m, blue, 2171110

Order No.: 33P4457
EAN: 4044776436782
MPN:
2171110
IE-5-M12D-S-2-P-2-26-7-RJ45
LAPP
2171110 LAPP Patch Cables, Telephone Cables Image 1
2171110 LAPP Patch Cables, Telephone Cables Image 2
2171110 LAPP Patch Cables, Telephone Cables Image 3
2171110 LAPP Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
34.4029 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.4029 €

Sensor-actuator cable, 2171110, LAPP

Industrial Ethernet Patchcord, Cat.5e, straight plug M12 (D-coded) on straight plug RJ45, PUR, flexible

Features

  • Mechanical and plant engineering
  • Halogen-free
  • Assembly time
  • Interference signals
  • Waterproof
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) RJ45-Kabelstecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe blau
Halogenfrei Yes
Kabel SF/UTP
Kabellänge 2 m
Kategorie Cat 5e
Material PUR
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20/IP67/IP69
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes