2171116 | LAPP
Patch cable, RJ45-cable plug, straight to RJ45-cable plug, straight, Cat 5e, PUR, 2 m, blue, 2171116
Order No.: 33P4469
EAN: 4044776436720
MPN:
2171116
IE-5-RJ45-2-P-2-26-7-RJ45
Unit Price (€ / pc.)
35.8428 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator cable, 2171116, LAPP
Industrial Ethernet Patchcord, Cat.5e, straight plug RJ45 on straight plug RJ45, PUR, flexible
Features
- Mechanical and plant engineering
- Halogen-free
- Assembly time
- Interference signals
- Waterproof
Technical specifications
Connection (1) | RJ45-cable plug, straight | |
Connection (2) | RJ45-cable plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 26-7 | |
Colour | blue | |
Halogen free | Yes | |
Cable length | 2 m | |
Category | Cat 5e | |
Material | PUR | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |