2171985 | LAPP
Patch cable, M12-cable plug, straight to M12-cable plug, straight, Cat 5e, SF/UTP, PUR, 7.5 m, blue, 2171985
Order No.: 33P4464
EAN: 4044777623228
MPN:
2171985
IE-5-M12D-S-7,5-P-2-26-7-M12D-S
Unit Price (€ / pc.)
56.8344 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor-actuator cable, 2171985, LAPP
Industrial Ethernet Patchcord, Cat.5e, straight plug M12 on straight plug M12, D-coded, PUR, flexible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Cable length | 7.5 m | |
| Colour | blue | |
| Category | Cat 5e | |
| Cable type | SF/UTP | |
| Material | PUR | |
| Degree of protection (IP) | IP20/IP67/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |