24441325 | LAPP

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 15 m, black, 24441325

Order No.: 87F4109
EAN: 4056155440464
MPN:
24441325
ETHERLINE LAN Cat.6A 15,0 BK
24441325 LAPP Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
41.3049 € *
Available: 3 pcs.
Leadtime: 6 Weeks **
Total Price:
41.30 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3049 €
10 pcs.
38.2109 €
50 pcs.
36.1522 €
100 pcs.
32.0110 €
250 pcs.
29.9523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 24441325, LAPP

Features

  • Straight RJ45-plug on straight RJ45-plug
  • Patchcord Cat.6A, shielded
  • For Office Area and control cabinet

Applications

  • Office area (tertiary section)
  • Generic cabling for customer premises
  • Control cabinet applications in controlled environment
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe schwarz
Halogenfrei Yes
Kabel S/FTP
Kabellänge 15 m
Kategorie Cat 6A
Material LSZH
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes