24441327 | LAPP

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 25 m, black, 24441327

Order No.: 87F4111
EAN: 4056155440488
MPN:
24441327
ETHERLINE LAN Cat.6A 25,0 BK
24441327 LAPP Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
66.2711 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
66.27 € *
Price list
Quantity
Price per unit*
1 pcs.
66.2711 €
10 pcs.
61.3088 €
50 pcs.
57.9887 €
100 pcs.
51.3604 €
250 pcs.
48.0522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 24441327, LAPP

Features

  • Straight RJ45-plug on straight RJ45-plug
  • Patchcord Cat.6A, shielded
  • For Office Area and control cabinet

Applications

  • Office area (tertiary section)
  • Generic cabling for customer premises
  • Control cabinet applications in controlled environment
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe schwarz
Halogenfrei Yes
Kabel S/FTP
Kabellänge 25 m
Kategorie Cat 6A
Material LSZH
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes