24441329 | LAPP

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 40 m, black, 24441329

Order No.: 87F4113
EAN: 4056155440501
MPN:
24441329
ETHERLINE LAN Cat.6A 40,0 BK
24441329 LAPP Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
101.2333 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
101.23 € *
Price list
Quantity
Price per unit*
1 pcs.
101.2333 €
10 pcs.
95.2833 €
50 pcs.
89.3333 €
100 pcs.
83.3714 €
250 pcs.
77.4095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 24441329, LAPP

Features

  • Straight RJ45-plug on straight RJ45-plug
  • Patchcord Cat.6A, shielded
  • For Office Area and control cabinet

Applications

  • Office area (tertiary section)
  • Generic cabling for customer premises
  • Control cabinet applications in controlled environment
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe schwarz
Halogenfrei Yes
Kabel S/FTP
Kabellänge 40 m
Kategorie Cat 6A
Material LSZH
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes