24441332 | LAPP

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.5 m, blue, 24441332

Order No.: 87F4116
EAN: 4056155440532
MPN:
24441332
ETHERLINE LAN Cat.6A 0,5 BU
LAPP
24441332 LAPP Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
10 pcs.
4.5815 €
50 pcs.
4.3435 €
100 pcs.
3.8437 €
250 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 24441332, LAPP

Features

  • Straight RJ45-plug on straight RJ45-plug
  • Patchcord Cat.6A, shielded
  • For Office Area and control cabinet

Applications

  • Office area (tertiary section)
  • Generic cabling for customer premises
  • Control cabinet applications in controlled environment
Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour blue
Halogen free Yes
Cable type S/FTP
Cable length 0.5 m
Category Cat 6A
Material LSZH
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes