24441335 | LAPP

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 2 m, blue, 24441335

Order No.: 87F4119
EAN: 4056155440563
MPN:
24441335
ETHERLINE LAN Cat.6A 2,0 BU
LAPP
24441335 LAPP Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
8.9131 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
10 pcs.
8.2586 €
50 pcs.
7.8183 €
100 pcs.
6.9139 €
250 pcs.
6.4617 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 24441335, LAPP

Features

  • Straight RJ45-plug on straight RJ45-plug
  • Patchcord Cat.6A, shielded
  • For Office Area and control cabinet

Applications

  • Office area (tertiary section)
  • Generic cabling for customer premises
  • Control cabinet applications in controlled environment
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe blau
Halogenfrei Yes
Kabel S/FTP
Kabellänge 2 m
Kategorie Cat 6A
Material LSZH
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes