24441350 | LAPP
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 2 m, green, 24441350
Order No.: 87F4134
EAN: 4056155440716
MPN:
24441350
ETHERLINE LAN Cat.6A 2,0 GN
Series: ETHERLINE LAN Cat.6A Patchcords
Unit Price (€ / pc.)
8.9964 € *
Available: 4 pcs.
Leadtime: 6 Weeks **
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
10 pcs.
8.3419 €
50 pcs.
7.9016 €
100 pcs.
6.9853 €
250 pcs.
6.5212 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 24441350, LAPP
Features
- Straight RJ45-plug on straight RJ45-plug
- Patchcord Cat.6A, shielded
- For Office Area and control cabinet
Applications
- Office area (tertiary section)
- Generic cabling for customer premises
- Control cabinet applications in controlled environment
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26-7 | |
Colour | grün | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 2 m | |
Category | Cat 6A | |
Material | LSZH | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |