24441351 | LAPP

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 3 m, green, 24441351

Order No.: 87F4135
EAN: 4056155440723
MPN:
24441351
ETHERLINE LAN Cat.6A 3,0 GN
24441351 LAPP Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
11.6501 € *
Available: 10 pcs.
Leadtime: 6 Weeks **
Total Price:
11.65 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6501 €
10 pcs.
10.7814 €
50 pcs.
10.1745 €
100 pcs.
9.0202 €
250 pcs.
8.4490 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 24441351, LAPP

Features

  • Straight RJ45-plug on straight RJ45-plug
  • Patchcord Cat.6A, shielded
  • For Office Area and control cabinet

Applications

  • Office area (tertiary section)
  • Generic cabling for customer premises
  • Control cabinet applications in controlled environment
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour grün
Halogen free Yes
Cable type S/FTP
Cable length 3 m
Category Cat 6A
Material LSZH
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes