24441374 | LAPP
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 40 m, gray, 24441374
Order No.: 87F4158
EAN: 4056155440952
MPN:
24441374
ETHERLINE LAN Cat.6A 40,0 GY
Series: ETHERLINE LAN Cat.6A Patchcords
Unit Price (€ / pc.)
101.2333 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
101.23 € *
Price list
Quantity
Price per unit*
1 pcs.
101.2333 €
10 pcs.
95.2833 €
50 pcs.
89.3333 €
100 pcs.
83.3714 €
250 pcs.
77.4095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 24441374, LAPP
Features
- Straight RJ45-plug on straight RJ45-plug
- Patchcord Cat.6A, shielded
- For Office Area and control cabinet
Applications
- Office area (tertiary section)
- Generic cabling for customer premises
- Control cabinet applications in controlled environment
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 26-7 | |
Farbe | grau | |
Halogenfrei | Yes | |
Kabel | S/FTP | |
Kabellänge | 40 m | |
Kategorie | Cat 6A | |
Material | LSZH | |
Rasthebelschutz vorhanden | Yes | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |