24441378 | LAPP
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1 m, orange, 24441378
Order No.: 87F4162
EAN: 4056155440990
MPN:
24441378
ETHERLINE LAN Cat.6A 1,0 OR
Series: ETHERLINE LAN Cat.6A Patchcords
Unit Price (€ / pc.)
6.5093 € *
Available: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
10 pcs.
6.0333 €
50 pcs.
5.7120 €
100 pcs.
5.0456 €
250 pcs.
4.7362 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 24441378, LAPP
Features
- Straight RJ45-plug on straight RJ45-plug
- Patchcord Cat.6A, shielded
- For Office Area and control cabinet
Applications
- Office area (tertiary section)
- Generic cabling for customer premises
- Control cabinet applications in controlled environment
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 26-7 | |
Farbe | orange | |
Halogenfrei | Yes | |
Kabel | S/FTP | |
Kabellänge | 1 m | |
Kategorie | Cat 6A | |
Material | LSZH | |
Rasthebelschutz vorhanden | Yes | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |