24441398 | LAPP

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 7.5 m, red, 24441398

Order No.: 87F4182
EAN: 4056155441195
MPN:
24441398
ETHERLINE LAN Cat.6A 7,5 RD
24441398 LAPP Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
23.2169 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
23.22 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2169 €
10 pcs.
21.4795 €
50 pcs.
20.3252 €
100 pcs.
17.9928 €
250 pcs.
16.8385 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 24441398, LAPP

Features

  • Straight RJ45-plug on straight RJ45-plug
  • Patchcord Cat.6A, shielded
  • For Office Area and control cabinet

Applications

  • Office area (tertiary section)
  • Generic cabling for customer premises
  • Control cabinet applications in controlled environment
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe rot
Halogenfrei Yes
Kabel S/FTP
Kabellänge 7.5 m
Kategorie Cat 6A
Material LSZH
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes